Brass insulated chase nipple, 1-inch diameter, 12.7mm length. Lead-free and RoHS compliant construction ensures environmental responsibility. This connector facilitates secure and insulated passage for electrical conductors.
Thomas & Betts 1944 technical specifications.
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Brass |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 1944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.