Thomas & Betts 200-16 technical specifications.
| Package/Case | 200 |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 7 |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 200-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.