
Thomas & Betts 2520 technical specifications.
| Body Material | Steel |
| Package/Case | 125 |
| Inside Diameter | 14.224mm |
| Length | 42.926mm |
| Material | DIE-CAST ZINC |
| Outside Diameter | 29.363mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2520 to view detailed technical specifications.
No datasheet is available for this part.