
Thomas & Betts 2522 technical specifications.
| Inside Diameter | 14.224mm |
| Length | 42.926mm |
| Material | DIE-CAST ZINC |
| Mount | Cable |
| Outside Diameter | 29.363mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
