
Thomas & Betts 2531-3 technical specifications.
| Body Material | Steel |
| Length | 44.5mm |
| Mount | Cable |
| Outside Diameter | 34.925mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2531-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
