Thomas & Betts 2930NM technical specifications.
| Approvals | UL |
| Package/Case | 406 |
| Diameter | 1.406inch |
| Length | 55.6mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2930NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.