Thomas & Betts 2941NM technical specifications.
| Approvals | UL |
| Color | Grey |
| Diameter | 0.98inch |
| Flammability Rating | UL94 V-2 |
| Length | 59.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -34°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2941NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.