Thomas & Betts 2942AL technical specifications.
| Body Material | Aluminium |
| Inside Diameter | 24.638mm |
| Length | 47.6mm |
| Mount | Cable |
| Outside Diameter | 39.675mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 2942AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.