
Thomas & Betts 2RAA technical specifications.
| Dimension | 38.61 x 6.35mm |
| Family | RAA |
| Manufacturer | Thomas & Betts |
| Part No | 2RAA |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Splice Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 2RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.