
Thomas & Betts 302-TB technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Thomas & Betts |
| Part No | 302-TB |
| Family | 302 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Conduit Fitting |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 302-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
