Thomas & Betts 3030 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3030 to view detailed technical specifications.
No datasheet is available for this part.