Thomas & Betts 304 technical specifications.
| Approvals | UL, CSA |
| Diameter | 15.9mm |
| Material | Ferrite |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.