Thomas & Betts 3132 technical specifications.
| Inside Diameter | 4.98mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Thickness | 813um |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.