Thomas & Betts 3138 technical specifications.
| Inside Diameter | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Thickness | 813um |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3138 to view detailed technical specifications.
No datasheet is available for this part.