3-inch male metal-clad and armored cable fitting, constructed from malleable iron with a silver color and nickel contact plating. Designed for knockout applications, this general-purpose connector ensures secure and reliable interconnection for armored cable systems.
Thomas & Betts 316 technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Contact Plating | Nickel |
| Gender | Male |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 316 to view detailed technical specifications.
No datasheet is available for this part.