
Thomas & Betts 3210 technical specifications.
| Approvals | UL, CSA |
| Length | 9.14mm |
| Material | Thermoplastic |
| Mount | Bushing |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 3210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.