
90-degree metal-clad and armored cable fitting, 1-1/2 inch diameter, constructed from malleable iron. Features a black color finish with a 5.84mm diameter and 15.9mm length. This component contains lead.
Thomas & Betts 328 technical specifications.
| Color | Black |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
