
Thomas & Betts 329-P technical specifications.
| Approvals | CSA |
| Body Material | Brass |
| Color | Grey |
| Current Rating | 15A |
| Height | 4.25inch |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 329-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.