Thomas & Betts 3302-TB technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Height | 1inch |
| Length | 34.9mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 14.99mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 3302-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.