
Thomas & Betts 3302M-TB technical specifications.
| Approvals | UL |
| Length | 34.93mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 3302M-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.