
Thomas & Betts 3303-TB technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Length | 41.3mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 3303-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.