
Thomas & Betts 3304 technical specifications.
| Approvals | UL |
| Length | 47.63mm |
| Material | Steel |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 3304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
