
Thomas & Betts 3306 technical specifications.
| Approvals | UL |
| Height | 68.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Ferrite |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
