30A, 3-pole, 4-wire plug connector rated for 480VAC. Features a 48V DC rated voltage and lead-free construction. Dimensions include a height of 92mm and a width of 92mm, with a weight of 191g.
Thomas & Betts 3318 technical specifications.
| Height | 92mm |
| Lead Free | Lead Free |
| DC Rated Voltage | 48V |
| Weight | 191g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.