Thomas & Betts 3328-78 technical specifications.
| Current Rating | 60A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3328-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.