Thomas & Betts 335P technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Current Rating | 20A |
| Height | 6inch |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 335P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.