Thomas & Betts 35401 technical specifications.
| Contact Material | Copper |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 35401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.