Thomas & Betts 3650 technical specifications.
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Power Consumption | 12W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Weight | 426g |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.