Thomas & Betts 3720DP/0455 technical specifications.
| Gender | Male |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 250.6kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3720DP/0455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.