Thomas & Betts 3760PDG/1100 technical specifications.
| Gender | Male |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3760PDG/1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.