Ground clamp featuring copper contacts with gold plating for enhanced conductivity and corrosion resistance. Dielectric material is Teflon, ensuring excellent insulation properties. This lead-free component is Reach SVHC compliant, measuring 34.8mm in length and supplied in bulk packaging.
Thomas & Betts 3846 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 3846 to view detailed technical specifications.
No datasheet is available for this part.