Thomas & Betts 393 technical specifications.
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Diameter | 6.35mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.