Thomas & Betts 4250 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Material | Ferrite |
| Number of Circuits | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 3kV |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4250 to view detailed technical specifications.
No datasheet is available for this part.