Black, 1/2 inch insulated short elbow connector featuring brass contacts with gold plating for superior conductivity. Constructed with durable Teflon insulation, this lead-free component ensures reliable performance. Measuring 25.9mm in length, it is supplied in bulk packaging and is REACH SVHC compliant.
Thomas & Betts 4290 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.