Black, 3/4 inch insulated short elbow connector. Features copper contacts with gold plating for enhanced conductivity and durability. This lead-free component measures 24.9mm in length, ensuring reliable electrical connections.
Thomas & Betts 4291 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.