Thomas & Betts 4294 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.