Thomas & Betts 433 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.