Thomas & Betts 4960 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Material | Ferrite |
| Package Quantity | 50 |
| Weight | 24.9lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
