
Thomas & Betts 4960NM technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 1.25inch |
| Inside Diameter | 14.224mm |
| Length | 31.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -34°C |
| Mount | Cable |
| Outside Diameter | 30.988mm |
| Reach SVHC Compliant | No |
| Weight | 6.7lb |
| Wire/Cable Diameter | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 4960NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.