
Thomas & Betts 4961NM technical specifications.
| Approvals | UL, CSA |
| Length | 31.8mm |
| Material | Nylon |
| Mount | Cable |
| Weight | 6.7lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 4961NM to view detailed technical specifications.
No datasheet is available for this part.
