Thomas & Betts 4962 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 1.375inch |
| Material | Ferrite |
| Weight | 31.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.