90-degree cord connector, 3/4 inch size, designed for cable diameters from 0.125 to 0.375 inches. Features PVC insulation in black and red color options. Rated for 500V DC, with a 149mm lead length and 178mm overall length. Includes 20AWG wire gauge and is lead-free and Reach SVHC compliant.
Thomas & Betts 4970 technical specifications.
| Package/Case | 125 |
| Color | Black, Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 149mm |
| Length | 178mm |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 4970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.