Thomas & Betts 4971NM technical specifications.
| Approvals | UL, CSA |
| Package/Case | 406 |
| Length | 34.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -34°C |
| Mount | Cable |
| Package Quantity | 50 |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 4971NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.