Thomas & Betts 5-1437719-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5-1437719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.