
Thomas & Betts 509 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Mount | Clamp |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.