
Thomas & Betts 5221 technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 5221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
