
Steel compression connector for 3/4 inch EMT conduit. Features nickel-plated steel contacts for reliable conductivity. This component offers a 12mm height and 11.2mm width, designed for lead-free applications. Supplied in bulk packaging.
Thomas & Betts 5223 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 12mm |
| Lead Free | Lead Free |
| Material | Steel |
| Packaging | Bulk |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
