
Thomas & Betts 5247 technical specifications.
| Color | N/A |
| Dimension | 82.55mm |
| Manufacturer | Thomas & Betts |
| Part No | 5247 |
| Family | 5247 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Liquidtight Flexible Conduit Fitting |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 5247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.