
Thomas & Betts 5256 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Thomas & Betts |
| Part No | 5256 |
| Family | 5256 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Liquid Tight Connector |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts 5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.