
Thomas & Betts 5265 technical specifications.
| Color | N/A |
| Dimension | 5.58 x 54.61mm |
| Manufacturer | Thomas & Betts |
| Part No | 5265 |
| Family | 5265 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Sealing Gasket |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
